Filter Your Search
1 - 10 of 331,177 results
|
MAX5090CATE/GG8
Analog Devices Inc
|
Check for Price | Active | 12 V | 76 V | 6.5 V | 1.265 V | 11 V | 5 A | YES | BUCK | 150 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCD | AUTOMOTIVE | S-XQCC-N28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | N/A | 16 | N/A | 2006-03-24 | |||||||||||||||
|
MAX5090CATE/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 12 V | 76 V | 6.5 V | 1.265 V | 11 V | 5 A | YES | BUCK | 150 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCD | AUTOMOTIVE | S-XQCC-N28 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | HVQCCN | LCC16,.2SQ,32 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 800 µm | QUAD | 5 mm | 5 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
NCP1031DR2
onsemi
|
Check for Price | No | Obsolete | 12 V | 16 V | 8 V | 1.36 A | YES | BOOST | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SOIC | 8 | ON SEMICONDUCTOR | SOP, SOP8,.25 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
L4978D013TR
STMicroelectronics
|
$2.4719 | Yes | Active | 24 V | 55 V | 8 V | 3.5 A | YES | BUCK | 300 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G16 | e4 | Not Qualified | 3 | 250 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | SOIC | 16 | STMICROELECTRONICS | SO-16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
E-L6917BD
STMicroelectronics
|
Check for Price | Obsolete | 12 V | 8.5 V | YES | PHASE-SHIFT | 600 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | SOIC | 28 | STMICROELECTRONICS | SOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
L6732
STMicroelectronics
|
Check for Price | Not Recommended | 12 V | 14 V | 4.5 V | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G16 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TSSOP | 16 | STMICROELECTRONICS | HTSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
UCC3809N-1G4
Texas Instruments
|
$1.8648 | Yes | Yes | Obsolete | 12 V | 15 V | 10 V | 800 mA | NO | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDIP-T8 | e4 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.81 mm | 5.08 mm | DIP | 8 | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
LM1572MTC-3.3/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 15 V | 16 V | 8.5 V | 3.2 A | YES | BUCK | 570 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TSSOP | 16 | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
UCC3809DTR-2
Unitrode Corporation
|
Check for Price | Transferred | 10 V | 1 V | 15 V | 1 A | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | UNITRODE CORP | unknown | ||||||||||||||||||||||||||
|
L4972AD
STMicroelectronics
|
$3.3989 | Yes | Obsolete | 35 V | 50 V | 15 V | 3.5 A | YES | BUCK | 200 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G20 | e4 | Not Qualified | 3 | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | SOIC | 20 | STMICROELECTRONICS | PLASTIC, SO-20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |