Filter Your Search
1 - 10 of 211 results
|
S-8354H27UA-JWMT2U
ABLIC Inc.
|
$0.6210 | Active | 2.7 V | 10 V | 900 mV | YES | BOOST | 287.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Tin (Sn) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | HALOGEN AND LEAD FREE, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | |||||||||||||||
|
S-8354H33MC-JWST2U
ABLIC Inc.
|
$0.8799 | Active | 3.3 V | 10 V | 900 mV | YES | BOOST | 287.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | ABLIC INC | SOT-23 | HALOGEN AND LEAD FREE, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LT8603JUJ#WPBF
Analog Devices Inc
|
$10.2992 | No | Yes | Active | 12 V | 42 V | 3 V | 5.3 A | YES | BUCK-BOOST | 2.2 MHz | SEATED HT-CALCULATED | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | AUTOMOTIVE | S-PQCC-N40 | e3 | 150 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | ANALOG DEVICES INC | QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 05-08-1728 | 2019-09-19 | ||||||||||
|
LTC3875EUJ#WPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | DUAL SWITCHING CONTROLLER | 1 | 260 | 30 | 40 | 05-08-1728 | |||||||||||||||||||||||||||||||||||||||||||||||
|
NJW4161R-A-TE1
New Japan Radio Co Ltd
|
Check for Price | Transferred | SWITCHING REGULATOR | NEW JAPAN RADIO CO LTD | unknown | New Japan Radio | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
S-8354H30MC-JWPT2G
Seiko Instruments Inc
|
Check for Price | Yes | Transferred | 3.3 V | 3 V | 10 V | 900 mV | 300 mA | YES | BOOST | 287.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | SEIKO INSTRUMENTS USA INC | LEAD FREE, SOT-23, 5 PIN | compliant | |||||||||||||||||||
|
NJW4152GM1-AB
New Japan Radio Co Ltd
|
Check for Price | Yes | Transferred | 1 A | YES | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | BICMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NEW JAPAN RADIO CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
LTC3882EUJ#WPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 38 V | 3 V | 500 mV | 5.25 V | 5 V | YES | BUCK | 1.25 MHz | SEATED HT-CALCULATED | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 2 | CMOS | AUTOMOTIVE | S-PQCC-N40 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | ANALOG DEVICES INC | QFN-40 | 40 | unknown | EAR99 | 8542.39.00.01 | 05-08-1728 | |||||||||
|
S-8354H27UA-JWMT2G
ABLIC Inc.
|
Check for Price | Active | 2.7 V | 10 V | 900 mV | YES | BOOST | 287.5 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ABLIC INC | SOT-89 | LEAD FREE, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
LT8602EUJ#WPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 40 | unknown | 05-08-1728 |