Filter Your Search
1 - 2 of 2 results
|
SG3842M
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 25 V | 12 V | 1 A | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, DIP-8 | unknown | ||||||||||||
|
SG3842M
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 25 V | 11.5 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.308 mm | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | DIP | 8 | EAR99 | 8542.39.00.01 |