Parametric results for: SG3842M under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sg3842m
Select parts from the table below to compare.
Compare
Compare
SG3842M
Linfinity Microelectronics
Check for Price No Transferred 15 V 25 V 12 V 1 A NO PUSH-PULL 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e0 Not Qualified 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LINFINITY MICROELECTRONICS PLASTIC, DIP-8 unknown
SG3842M
Microsemi Corporation
Check for Price Yes Yes Obsolete 15 V 25 V 11.5 V 1 A NO SINGLE 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.308 mm MICROSEMI CORP ROHS COMPLIANT, PLASTIC, DIP-8 compliant DIP 8 EAR99 8542.39.00.01