Filter Your Search
1 - 3 of 3 results
|
SP6648EU-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 2.6 V | 4.5 V | 700 mV | 2 A | YES | BOOST | CAN ALSO OPERATE IN PFM MODE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | SIPEX CORP | MO-187BA, LEAD FREE, MSOP-10 | unknown | |||||||||
|
SP6648EU-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 2.6 V | 4.5 V | 700 mV | 2 A | YES | BOOST | CAN ALSO OPERATE IN PFM MODE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | EXAR CORP | TSSOP, TSSOP10,.19,20 | compliant | TSSOP | 10 | EAR99 | 8542.39.00.01 | ||||
|
SP6648EU-L/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 2.6 V | 4.5 V | 700 mV | 2 A | YES | BOOST | CAN ALSO OPERATE IN PFM MODE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. |