Parametric results for: TLV61046ADBVR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv61046adbvr Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
TLV61046ADBVR
Texas Instruments
$0.5952 Yes Yes Active 3.6 V 12 V 5.5 V 1.8 V 3.3 V 28 V 1.25 A 1 YES BOOST 1.25 MHz ALSO REQUIRE PFM CONTROL TECHNIQUE; ALSO... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant 2017-05-10 Texas Instruments