Filter Your Search
1 - 1 of 1 results
|
TLV61046ADBVR
Texas Instruments
|
$0.5952 | Yes | Yes | Active | 3.6 V | 12 V | 5.5 V | 1.8 V | 3.3 V | 28 V | 1.25 A | 1 | YES | BOOST | 1.25 MHz | ALSO REQUIRE PFM CONTROL TECHNIQUE; ALSO... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 6 PIN | compliant | 2017-05-10 | Texas Instruments |