Parametric results for: TLV62065DSGR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv62065dsgr Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TLV62065DSGR
Texas Instruments
$0.9093 Yes Yes Active 3.6 V 5.5 V 2.9 V 800 mV 5.5 V 2 A 1 YES BUCK 3.4 MHz IT ALSO OPERATE IN PFM MODE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N8 e4 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON WSON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments