Filter Your Search
1 - 1 of 1 results
|
TLV62065DSGR
Texas Instruments
|
$0.9093 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.9 V | 800 mV | 5.5 V | 2 A | 1 | YES | BUCK | 3.4 MHz | IT ALSO OPERATE IN PFM MODE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N8 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |