Parametric results for: TPS53353DQPR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps53353dqpr Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
TPS53353DQPR
Texas Instruments
$4.2966 Yes No Active 12 V 15 V 1.5 V 600 mV 5.5 V 20 A 1 YES BUCK 1 MHz ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5.5 V; ALSO REQ VDD 4.5 TO 25 V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N22 e3 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 22 PLASTIC/EPOXY HSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) NO LEAD 500 µm DUAL 5 mm 6 mm 1.5 mm TEXAS INSTRUMENTS INC SON 5 X 6 MM, ROHS COMPLIANT, PLASTIC, SON-22 22 not_compliant EAR99 8542.39.00.01 Texas Instruments