Parametric results for: TPS61022RWUR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps61022rwur Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
TPS61022RWUR
Texas Instruments
$0.8191 Yes Yes Active 3.6 V 5 V 5.5 V 500 mV 2.2 V 5.5 V 10 A 1 YES BOOST 1 MHz ADJUSTABLE OUTPUT VOLTAGE 2.2 TO 5.5V; ALSO AVAILABLE WITH PFM MODE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N7 e3 2 125 °C -40 °C 260 30 7 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD DUAL 2 mm 2 mm 1 mm TEXAS INSTRUMENTS INC VQFN-7 compliant EAR99 8542.39.00.01 Texas Instruments