Filter Your Search
1 - 1 of 1 results
|
TPS61022RWUR
Texas Instruments
|
$0.8191 | Yes | Yes | Active | 3.6 V | 5 V | 5.5 V | 500 mV | 2.2 V | 5.5 V | 10 A | 1 | YES | BOOST | 1 MHz | ADJUSTABLE OUTPUT VOLTAGE 2.2 TO 5.5V; ALSO AVAILABLE WITH PFM MODE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N7 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | DUAL | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |