Parametric results for: TPS61093DSKR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps61093dskr Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TPS61093DSKR
Texas Instruments
$1.7383 Yes Yes Active 3.6 V 6 V 1.6 V 1.7 V 17 V 1.5 A 1 YES BOOST 1.4 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE UPTO 17V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.1,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 2.5 mm 2.5 mm 800 µm TEXAS INSTRUMENTS INC SON 2.50 X 2.50 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-10 10 compliant EAR99 8542.39.00.01 Texas Instruments