Parametric results for: TPS62140RGTR under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps62140rgtr Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
TPS62140RGTR
Texas Instruments
$1.2726 Yes Yes Active 12 V 17 V 3 V 900 mV 6.3 V 2 A 1 YES BUCK 2.5 MHz ADJST O/P VOLT FRM 0.9V TO 6V; ALS OPRTS... more SWITCHING REGULATOR CURRENT-MODE HYSTERETIC CURRENT MODE 1 INDUSTRIAL S-PQCC-N16 e4 2 85 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN 3 X 3 MM, GREEN, PLASTIC, QFN-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62140RGTRF0
Texas Instruments
Check for Price Yes Yes Obsolete 12 V 17 V 3 V YES BUCK 2.5 MHz ADJUSTABLE OUTPUT VOLTAGE FROM 0.9 V TO 6 V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, compliant EAR99 8542.39.00.01 Texas Instruments