Parametric results for: TPS62203DBVTG4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps62203dbvtg4 Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TPS62203DBVTG4
Texas Instruments
Check for Price Yes Yes Active 3.6 V 6 V 2.5 V 3.3 V 3.3 V 300 mA 1 YES BUCK 1.5 MHz PFM MODE ALSO AVAILABLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, 5 compliant EAR99 8542.39.00.01 Texas Instruments