Filter Your Search
1 - 1 of 1 results
|
TPS62203DBVTG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 6 V | 2.5 V | 3.3 V | 3.3 V | 300 mA | 1 | YES | BUCK | 1.5 MHz | PFM MODE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |