Parametric results for: TPS63024YFFT under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps63024yfft Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
TPS63024YFFT
Texas Instruments
$1.4317 Yes Yes Active 2.8 V 3.3 V 5.5 V 2.3 V 2.5 V 3.6 V 1.5 A YES BUCK-BOOST 2.5 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 2.5 TO 3.6 V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-XBGA-B20 e1 1 85 °C -40 °C 260 30 20 UNSPECIFIED VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.766 mm 2.086 mm 625 µm TEXAS INSTRUMENTS INC BGA DSBGA-20 20 compliant EAR99 Texas Instruments