Filter Your Search
1 - 1 of 1 results
|
TPS63024YFFT
Texas Instruments
|
$1.4317 | Yes | Yes | Active | 2.8 V | 3.3 V | 5.5 V | 2.3 V | 2.5 V | 3.6 V | 1.5 A | YES | BUCK-BOOST | 2.5 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 2.5 TO 3.6 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XBGA-B20 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.766 mm | 2.086 mm | 625 µm | TEXAS INSTRUMENTS INC | BGA | DSBGA-20 | 20 | compliant | EAR99 | Texas Instruments |