Filter Your Search
1 - 1 of 1 results
|
TPS63061DSCR
Texas Instruments
|
$1.8595 | Yes | Yes | Active | 5 V | 5 V | 12 V | 2.5 V | 2.5 V | 8 V | 1.3 A | YES | BUCK-BOOST | 2.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 3 X 3 MM, GREEN, PLASTIC, WSON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |