Parametric results for: TPS63061DSCR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps63061dscr
Select parts from the table below to compare.
Compare
Compare
TPS63061DSCR
Texas Instruments
$1.8595 Yes Yes Active 5 V 5 V 12 V 2.5 V 2.5 V 8 V 1.3 A YES BUCK-BOOST 2.6 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC SON 3 X 3 MM, GREEN, PLASTIC, WSON-10 10 compliant EAR99 8542.39.00.01 Texas Instruments