Parametric results for: TPS81256SIPR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps81256sipr Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TPS81256SIPR
Texas Instruments
$1.9466 Yes Yes Active 3.6 V 5 V 5.5 V 2.5 V 5 V 5 V 700 mA 1 YES BOOST 4 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B9 Not Qualified 2 85 °C -40 °C 260 30 9 PLASTIC/EPOXY VBGA BGA9,3X3,40 RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 1 mm BOTTOM 2.575 mm 2.925 mm 1 mm TEXAS INSTRUMENTS INC USIP-9 compliant EAR99 8542.39.00.01 Texas Instruments