Filter Your Search
1 - 1 of 1 results
|
UC2842AQDR
Texas Instruments
|
$0.7330 | Yes | Yes | Active | 15 V | 5 V | 28 V | 12 V | 4.95 V | 5.05 V | 1 A | 16 V | 28 V | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | 1999-11-03 | Texas Instruments |