Parametric results for: UC2842AQDR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: uc2842aqdr
Select parts from the table below to compare.
Compare
Compare
UC2842AQDR
Texas Instruments
$0.7330 Yes Yes Active 15 V 5 V 28 V 12 V 4.95 V 5.05 V 1 A 16 V 28 V YES BUCK-BOOST 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G14 e4 Not Qualified 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-14 14 compliant EAR99 8542.39.00.01 1999-11-03 Texas Instruments