Filter Your Search
21 - 30 of 331,175 results
|
PRM48BT480T500A00
Vicor Corporation
|
$69.8093 | Yes | Yes | Active | 48 V | 48 V | 55 V | 38 V | 20 V | 55 V | 10.42 A | 48 V | NO | BUCK-BOOST | 1.07 MHz | SWITCHING REGULATOR | 1 | HYBRID | AUTOMOTIVE | R-XQMA-T32 | e4 | 6 | 125 °C | -40 °C | 32 | UNSPECIFIED | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | QUAD | 22 mm | 32.5 mm | 6.98 mm | VICOR CORP | QMA, | compliant | EAR99 | 8542.39.00.01 | VICOR | |||||||||||||||||||||
|
PRM48BT480M500A00
Vicor Corporation
|
$213.0520 | Yes | Yes | Obsolete | 48 V | 48 V | 55 V | 38 V | 20 V | 55 V | 10.42 A | 48 V | NO | BUCK-BOOST | 1.07 MHz | SWITCHING REGULATOR | 1 | HYBRID | MILITARY | R-XQMA-T32 | e4 | 6 | 125 °C | -55 °C | 32 | UNSPECIFIED | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | QUAD | 22 mm | 32.5 mm | 6.98 mm | VICOR CORP | QMA, | compliant | EAR99 | 8542.39.00.01 | VICOR | |||||||||||||||||||||
|
PRM48BH480T200A00
Vicor Corporation
|
$47.9000 | Yes | Yes | Obsolete | 45 V | 48 V | 55 V | 38 V | 5.5 A | YES | BUCK-BOOST | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 5 TO 55V | SWITCHING REGULATOR | VOLTAGE-MODE | RESONANT CONTROL | 1 | AUTOMOTIVE | R-XDMA-J20 | e4 | 125 °C | -40 °C | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NICKEL PALLADIUM GOLD | J BEND | DUAL | 16.5 mm | 22 mm | 6.98 mm | VICOR CORP | , | compliant | EAR99 | 8542.39.00.01 | DMA | 20 | |||||||||||||||||||||||
|
PI3741-01-LGIZ
Vicor Corporation
|
$16.9072 | Yes | Active | 48 V | 48 V | 60 V | 21 V | 36 V | 54 V | 1 | YES | YES | BUCK-BOOST | 1 MHz | SWITCHING REGULATOR | 1 | INDUSTRIAL | R-XBGA-N108 | 3 | 115 °C | -40 °C | 245 | 20 | 108 | UNSPECIFIED | LGA | LGA108,10X14,40 | RECTANGULAR | GRID ARRAY | YES | NO LEAD | 1 mm | BOTTOM | 10 mm | 14 mm | 2.63 mm | VICOR CORP | LGA-108 | compliant | EAR99 | 8542.39.00.01 | VICOR | 2016-09-15 | ||||||||||||||||||||
|
VIP0100THJ
Vicor Corporation
|
Check for Price | Obsolete | 45 V | 48 V | 55 V | 38 V | 4.17 A | NO | BUCK-BOOST | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-XDMA-X18 | e4 | 125 °C | -40 °C | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NICKEL PALLADIUM GOLD | UNSPECIFIED | DUAL | 16.5 mm | 22 mm | 6.98 mm | VICOR CORP | , | unknown | EAR99 | 8542.39.00.01 | DMA | 18 | |||||||||||||||||||||||||||
|
PF175B480M033FP-00
Vicor Corporation
|
$392.2700 | Yes | Yes | Obsolete | 175 V | 48 V | 264 V | 85 V | 6.9 A | POWER FACTOR CONTROLLER | 91 % | 1 % | 1 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 330 W | e3 | CE, EN, IEC, TUV, UL | 100 °C | -55 °C | MATTE TIN OVER NICKEL | 48.6 mm | 48.7 mm | VICOR CORP | , | compliant | EAR99 | 8542.39.00.01 | VICOR | |||||||||||||||||||||||||||||||||||
|
VIP0001TFJ
Vicor Corporation
|
Check for Price | Yes | Yes | Obsolete | 45 V | 48 V | 55 V | 38 V | 5 V | 55 V | 8.33 A | 45 V | YES | BUCK-BOOST | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | AUTOMOTIVE | R-XQMA-J32 | e4 | Not Qualified | 6 | 125 °C | -40 °C | 32 | UNSPECIFIED | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NICKEL PALLADIUM GOLD | J BEND | QUAD | 22 mm | 32.5 mm | 6.98 mm | VICOR CORP | QMA, | unknown | EAR99 | 8542.39.00.01 | SOIC | |||||||||||||||||||
|
PRM2313S60E54H0T00
Vicor Corporation
|
Check for Price | Yes | Active | 54 V | 48 V | 60 V | 38 V | 30 V | 54 V | 16.67 A | 54 V | NO | BUCK-BOOST | 1.275 MHz | SWITCHING REGULATOR | 1 | HYBRID | R-XQMA-N12 | 125 °C | -40 °C | 13 | UNSPECIFIED | QMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | QUAD | 13.82 mm | 22.83 mm | 7.542 mm | VICOR CORP | SM CHIP-12 | compliant | VICOR | ||||||||||||||||||||||||||||
|
NTE1841
NTE Electronics Inc
|
Check for Price | Active | 43.8 V | YES | SWITCHING REGULATOR | 1 | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | DUAL | NTE ELECTRONICS INC | SIP-5 | unknown | EAR99 | 8542.39.00.01 | SOIC | 5 | |||||||||||||||||||||||||||||||||||||||||
|
NTE1894
NTE Electronics Inc
|
Check for Price | Active | 41.8 V | YES | SWITCHING REGULATOR | 1 | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | DUAL | NTE ELECTRONICS INC | SIP-5 | unknown | EAR99 | 8542.39.00.01 | SOIC | 5 |