Filter Your Search
21 - 30 of 331,171 results
|
EN6360QI
Intel Corporation
|
$11.3080 | Yes | Obsolete | 5 V | 6.6 V | 2.5 V | 8 A | YES | BUCK | 1.5 MHz | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 5.8 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N68 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HQCCN | LCC68,.31X.43,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 8 mm | 11 mm | 3.05 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||
|
NCP3170ADR2G
onsemi
|
$0.5501 | Yes | Yes | Obsolete | 12 V | 3.3 V | 18 V | 4.5 V | 3 A | YES | BUCK | 550 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | SOIC-8 | 8 | 751-07 | |||||||
|
A8498SLJTR-T
Allegro MicroSystems LLC
|
$1.1049 | Yes | Yes | Active | 42 V | 50 V | 8 V | 5 A | YES | BUCK | 1.2 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 24V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e3 | Not Qualified | 3 | 85 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | ALLEGRO MICROSYSTEMS LLC | compliant | EAR99 | 8542.39.00.01 | Allegro Microsystems | SOIC | MS-012BA, SOIC-8 | 8 | |||||||||
|
PTN78000AAH
Texas Instruments
|
$11.5739 | No | Active | 12 V | -5 V | 29 V | 7 V | -15 V | -3 V | 1.5 A | 1 | NO | INVERTER | 660 kHz | OUTPUT VOLTAGE ADJUST RANGE -15 TO -3 | SWITCHING REGULATOR | 1 | HYBRID | INDUSTRIAL | R-PDMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 12.57 mm | 18.92 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8504.40.95.80 | Texas Instruments | MODULE | ROHS COMPLIANT PACKAGE-5 | 5 | ||||||||||||
|
ST1S10PHR
STMicroelectronics
|
$1.4579 | Yes | Not Recommended | 12 V | 18 V | 2.5 V | 3 A | YES | BUCK | 1.1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e3 | Not Qualified | 1 | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.7 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SOIC | LEAD FREE, SOP-8 | 8 | ||||||||||||||
|
SI3402-B-GM
Silicon Laboratories Inc
|
$1.5250 | Yes | Transferred | POWER SUPPLY SUPPORT CIRCUIT | e3 | 3 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||||||||||||||||||||||||||||||||||||||||
|
EN5337QI
Intel Corporation
|
$4.5153 | Yes | Obsolete | 5.5 V | 2.375 V | YES | BUCK | 5 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE 0.6 TO 5 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 38 | UNSPECIFIED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | QFN-38 | ||||||||||||||||
|
EN5337QI
Altera Corporation
|
$5.6400 | Yes | Yes | Transferred | 5.5 V | 2.375 V | YES | BUCK | 5 MHz | ADJUSTABLE OUTPUT VOLTAGE RANGE 0.6 TO 5 | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | e3 | 3 | 85 °C | -40 °C | 38 | UNSPECIFIED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | ALTERA CORP | compliant | EAR99 | 8542.39.00.01 | Intel | QFN | 7 X 4 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-38 | 38 | |||||||||||||||
|
TPS5430DDAR
Texas Instruments
|
$3.1660 | Yes | Yes | Active | 12 V | 36 V | 5.5 V | 1.23 V | 31 V | 3 A | 1 | YES | BUCK | 500 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.89 mm | 1.68 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | SOP-8 | 8 | ||||||||
|
EP53F8QI
Intel Enpirion Power Solutions
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 1.5 A | YES | BUCK | 4 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE FROM 0.6V TO 4.96V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 16 | UNSPECIFIED | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | ENPIRION INC | compliant | EAR99 | 8542.39.00.01 | Intel | QFN | 3 X 3 MM, 1.10 MM HEIGHT, HAOLOGEN FREE AND ROHS COMPLIANT, QFN-16 | 16 |