Parametric results for: VXO7803-500 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vxo7803500 Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
VXO7803-500
CUI Inc
$2.0035 Yes Yes Active 24 V 3.3 V 36 V 4.75 V 3.168 V 3.432 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.4 % 0.6 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 1.65 W R-XSMA-T3 EN, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 10 mm 11.5 mm CUI INC PACKAGE-3 compliant EAR99 CUI Inc.