Parametric results for: lmz10504tz-adj/nopb under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lmz10504tzadjnopb Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
LMZ10504TZ-ADJ/NOPB
National Semiconductor Corporation
$6.1976 Yes Transferred 3.3 V 5.5 V 2.95 V 800 mV 5 V 4 A YES BUCK 1.16 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY HSOP SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 9.85 mm 10.16 mm 4.82 mm NATIONAL SEMICONDUCTOR CORP 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN compliant EAR99 8542.39.00.01
LMZ10504TZ-ADJ/NOPB
Texas Instruments
$6.5671 Yes No Active 3.3 V 5.5 V 2.95 V 800 mV 5 V 4 A 1 YES BUCK 1.16 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PSSO-G7 e3 Not Qualified 3 85 °C -40 °C 245 30 7 PLASTIC/EPOXY HSOP SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG YES MATTE TIN GULL WING 1.27 mm SINGLE 9.85 mm 10.16 mm 4.82 mm TEXAS INSTRUMENTS INC PFM-7 compliant EAR99 8542.39.00.01 SIP 7 Texas Instruments