Filter Your Search
1 - 2 of 2 results
|
LMZ10504TZ-ADJ/NOPB
National Semiconductor Corporation
|
$6.1976 | Yes | Transferred | 3.3 V | 5.5 V | 2.95 V | 800 mV | 5 V | 4 A | YES | BUCK | 1.16 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | NATIONAL SEMICONDUCTOR CORP | 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LMZ10504TZ-ADJ/NOPB
Texas Instruments
|
$6.5671 | Yes | No | Active | 3.3 V | 5.5 V | 2.95 V | 800 mV | 5 V | 4 A | 1 | YES | BUCK | 1.16 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PSSO-G7 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | HSOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 9.85 mm | 10.16 mm | 4.82 mm | TEXAS INSTRUMENTS INC | PFM-7 | compliant | EAR99 | 8542.39.00.01 | SIP | 7 | Texas Instruments |