Filter Your Search
1 - 2 of 2 results
|
LT1082IT#PBF
Linear Technology
|
$4.9191 | Yes | Transferred | 15 V | 1.24 V | 75 V | 3 V | 2.8 A | 7 mA | NO | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSFM-T5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 1.7 mm | SINGLE | LINEAR TECHNOLOGY CORP | TO-220 | TO-220, 5 PIN | 5 | T | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LT1082IT#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 1.24 V | 75 V | 3 V | 2.8 A | 7 mA | NO | BOOST | 75 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | INDUSTRIAL | R-PSFM-T5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | Analog Devices |