Parametric results for: lt1082it#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1082itpbf
Select parts from the table below to compare.
Compare
Compare
LT1082IT#PBF
Linear Technology
$4.9191 Yes Transferred 15 V 1.24 V 75 V 3 V 2.8 A 7 mA NO BOOST 75 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PSFM-T5 e3 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY TO-220 ZIP5,.15,.2,67TB RECTANGULAR FLANGE MOUNT NO MATTE TIN OVER NICKEL THROUGH-HOLE 1.7 mm SINGLE LINEAR TECHNOLOGY CORP TO-220 TO-220, 5 PIN 5 T not_compliant EAR99 8542.39.00.01
LT1082IT#PBF
Analog Devices Inc
Check for Price No Yes Active 15 V 1.24 V 75 V 3 V 2.8 A 7 mA NO BOOST 75 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PSFM-T5 e3 Not Qualified 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE ANALOG DEVICES INC TO-220, 5 PIN 5 05-08-1421 (STD) not_compliant Analog Devices