Parametric results for: lt1371hvcr#tr under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1371hvcrtr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LT1371HVCR#TRPBF
Linear Technology
$6.0690 Yes Transferred 5 V 1.245 V 30 V 2.7 V 5.5 mA YES BOOST 580 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR COMMERCIAL R-PSSO-G7 e3 Not Qualified 1 70 °C 260 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.27 mm SINGLE 8.89 mm 10.2235 mm 4.572 mm LINEAR TECHNOLOGY CORP D2PAK PLASTIC, D2PAK-7 7 R not_compliant EAR99 8542.39.00.01
LT1371HVCR#TR
Analog Devices Inc
Check for Price No Active 5 V 1.245 V 30 V 2.7 V 5.5 mA YES BOOST 580 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR COMMERCIAL R-PSSO-G7 e0 Not Qualified 1 70 °C 7 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GULL WING 1.27 mm SINGLE 8.89 mm 10.2235 mm 4.572 mm ANALOG DEVICES INC TO-263, not_compliant EAR99 8542.39.00.01
LT1371HVCR#TR
Linear Technology
Check for Price No Transferred 5 V 1.245 V 30 V 2.7 V 5.5 mA YES BOOST 580 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR COMMERCIAL R-PSSO-G7 e0 Not Qualified 1 70 °C 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES TIN LEAD OVER NICKEL GULL WING 1.27 mm SINGLE 8.89 mm 10.2235 mm 4.572 mm LINEAR TECHNOLOGY CORP D2PAK TO-263, SMSIP7H,.55,50TB 7 R not_compliant EAR99 8542.39.00.01
LT1371HVCR#TRPBF
Analog Devices Inc
Check for Price No Yes Active 5 V 1.245 V 30 V 2.7 V 5.5 mA YES BOOST 580 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR COMMERCIAL R-PSSO-G7 e3 Not Qualified 1 70 °C 260 30 7 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING 1.27 mm SINGLE 8.89 mm 10.2235 mm 4.572 mm ANALOG DEVICES INC PLASTIC, D2PAK-7 7 05-08-1462 not_compliant