Filter Your Search
1 - 4 of 4 results
|
LT1371HVCR#TRPBF
Linear Technology
|
$6.0690 | Yes | Transferred | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | PLASTIC, D2PAK-7 | 7 | R | not_compliant | EAR99 | 8542.39.00.01 | |||
|
LT1371HVCR#TR
Analog Devices Inc
|
Check for Price | No | Active | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | TO-263, | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LT1371HVCR#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e0 | Not Qualified | 1 | 70 °C | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD OVER NICKEL | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | LINEAR TECHNOLOGY CORP | D2PAK | TO-263, SMSIP7H,.55,50TB | 7 | R | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
LT1371HVCR#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 1.245 V | 30 V | 2.7 V | 5.5 mA | YES | BOOST | 580 kHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | BIPOLAR | COMMERCIAL | R-PSSO-G7 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 7 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.2235 mm | 4.572 mm | ANALOG DEVICES INC | PLASTIC, D2PAK-7 | 7 | 05-08-1462 | not_compliant |