Parametric results for: ltc3130emse-1#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3130emse1pbf Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
LTC3130EMSE-1#PBF
Linear Technology
$3.2814 Yes Transferred 12 V 1.8 V 25 V 600 mV 1.7 A YES BUCK-BOOST 1.4 MHz ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 125 °C -40 °C 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP MSOP-16 16 MSE compliant 2016-08-04
LTC3130EMSE-1#PBF
Analog Devices Inc
$8.8681 No Yes Active 12 V 1.8 V 25 V 600 mV 1.7 A YES BUCK-BOOST 1.4 MHz ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC MSOP-16 16 05-08-1667 compliant Analog Devices