Filter Your Search
1 - 2 of 2 results
|
LTC3130EMSE-1#PBF
Linear Technology
|
$3.2814 | Yes | Transferred | 12 V | 1.8 V | 25 V | 600 mV | 1.7 A | YES | BUCK-BOOST | 1.4 MHz | ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | MSOP-16 | 16 | MSE | compliant | 2016-08-04 | ||||||
|
LTC3130EMSE-1#PBF
Analog Devices Inc
|
$8.8681 | No | Yes | Active | 12 V | 1.8 V | 25 V | 600 mV | 1.7 A | YES | BUCK-BOOST | 1.4 MHz | ALSO HAS OUTPUT VOLTAGES= 3.3V, 5V, 12V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | MSOP-16 | 16 | 05-08-1667 | compliant | Analog Devices |