Parametric results for: ltc3630aedhc#pbf under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3630aedhcpbf Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LTC3630AEDHC#PBF
Linear Technology
$3.2176 Yes Transferred 12 V 1.8 V 76 V 4 V 1.4 A YES BUCK ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more SWITCHING REGULATOR 1 CMOS AUTOMOTIVE R-PDSO-N16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 3 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP DFN 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 16 DHC compliant EAR99 8542.39.00.01
LTC3630AEDHC#PBF
Analog Devices Inc
$8.1223 No Yes Active 12 V 1.8 V 76 V 4 V 1.4 A YES BUCK ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more SWITCHING REGULATOR 1 CMOS AUTOMOTIVE R-PDSO-N16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm DUAL 3 mm 5 mm 800 µm ANALOG DEVICES INC 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 16 05-08-1706 compliant Analog Devices