Filter Your Search
1 - 2 of 2 results
|
LTC3630AEDHC#PBF
Linear Technology
|
$3.2176 | Yes | Transferred | 12 V | 1.8 V | 76 V | 4 V | 1.4 A | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | 1 | CMOS | AUTOMOTIVE | R-PDSO-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | DHC | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3630AEDHC#PBF
Analog Devices Inc
|
$8.1223 | No | Yes | Active | 12 V | 1.8 V | 76 V | 4 V | 1.4 A | YES | BUCK | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | 1 | CMOS | AUTOMOTIVE | R-PDSO-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 5 mm | 800 µm | ANALOG DEVICES INC | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | 16 | 05-08-1706 | compliant | Analog Devices |