Parametric results for: max630mja/883b under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max630mja883b Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
MAX630MJA/883B
Maxim Integrated Products
$17.0695 No No Transferred 6 V 16.5 V 1.9 V 525 mA NO BOOST 75 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-GDIP-T8 e0 Not Qualified 1 70 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC DIP DIP, DIP8,.3 8 not_compliant EAR99 8542.39.00.01
MAX630MJA/883B
Analog Devices Inc
Check for Price Active 6 V 16.5 V 1.9 V 525 mA NO BOOST 75 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL R-GDIP-T8 e0 Not Qualified 1 70 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.375 mm 5.08 mm 8-CERDIP-300_MIL 8 8-CERDIP-300_MIL 1986-05-01 Analog Devices