Filter Your Search
1 - 2 of 2 results
|
MAX630MJA/883B
Maxim Integrated Products
|
$17.0695 | No | No | Transferred | 6 V | 16.5 V | 1.9 V | 525 mA | NO | BOOST | 75 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-GDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX630MJA/883B
Analog Devices Inc
|
Check for Price | Active | 6 V | 16.5 V | 1.9 V | 525 mA | NO | BOOST | 75 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-GDIP-T8 | e0 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 5.08 mm | 8-CERDIP-300_MIL | 8 | 8-CERDIP-300_MIL | 1986-05-01 | Analog Devices |