Parametric results for: ncp1529mutbg under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ncp1529mutbg Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
NCP1529MUTBG
Rochester Electronics LLC
Check for Price Yes Active 3.6 V 5.5 V 2.7 V YES BUCK 2.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N6 e3 COMMERCIAL NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN NO LEAD 650 µm DUAL 2 mm 2 mm 550 µm ROCHESTER ELECTRONICS LLC DFN 2 X 2 MM, 0.55 MM HEIGHT, 0.65 MMM PITCH, LEAD FREE, UDFN-6 6 unknown