Filter Your Search
1 - 2 of 2 results
|
NCP1529MUTBG
onsemi
|
$0.5926 | Yes | Obsolete | 3.6 V | 5.5 V | 2.7 V | 1 A | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 550 µm | ONSEMI | UDFN6, 2x2, 0.65P | UDFN-6 | 6 | 517AB | compliant | EAR99 | 8542.39.00.01 | onsemi | ||
|
NCP1529MUTBG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 3.6 V | 5.5 V | 2.7 V | YES | BUCK | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 550 µm | ROCHESTER ELECTRONICS LLC | DFN | 2 X 2 MM, 0.55 MM HEIGHT, 0.65 MMM PITCH, LEAD FREE, UDFN-6 | 6 | unknown |