Parametric results for: st1s03pm under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: st1s03pm Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
ST1S03PM
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V 16 V 3 V 1.5 A YES BUCK 1.8 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 S-XDSO-N6 Not Qualified 260 NOT SPECIFIED 6 UNSPECIFIED HVSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 950 µm DUAL 3 mm 3 mm 1 mm STMICROELECTRONICS DFN HVSON, SOLCC6,.11,37 6 compliant EAR99 8542.39.00.01
ST1S03PMR
STMicroelectronics
Check for Price Yes Obsolete 5 V 16 V 3 V 1.5 A YES BUCK 1.8 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 S-XDSO-N6 e3 Not Qualified 6 UNSPECIFIED HVSSON SOLCC6,.11,37 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES TIN NO LEAD 950 µm DUAL 3 mm 3 mm 1 mm STMICROELECTRONICS DFN HVSSON, SOLCC6,.11,37 6 compliant EAR99 8542.39.00.01