Filter Your Search
1 - 2 of 2 results
|
ST1S03PM
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 16 V | 3 V | 1.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | Not Qualified | 260 | NOT SPECIFIED | 6 | UNSPECIFIED | HVSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | HVSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ST1S03PMR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 16 V | 3 V | 1.5 A | YES | BUCK | 1.8 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-XDSO-N6 | e3 | Not Qualified | 6 | UNSPECIFIED | HVSSON | SOLCC6,.11,37 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | TIN | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 1 mm | STMICROELECTRONICS | DFN | HVSSON, SOLCC6,.11,37 | 6 | compliant | EAR99 | 8542.39.00.01 |