Parametric results for: tps650061ruk under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tps650061ruk Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
TPS650061RUK
Texas Instruments
Check for Price Obsolete 3.6 V 1.8 V 6 V 2.3 V 1.68 A YES BUCK 2.847 MHz ALSO OPERATES AS LDO REGULATOR AT 3.3V; ... more SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC QFN HVQCCN, 20 unknown EAR99 8542.39.00.01
TPS650061RUKR
Texas Instruments
$2.0424 Yes Yes Active 3.6 V 1.8 V 6 V 2.3 V 600 mV 3.3 V 600 mA 3.6 V 3 YES BUCK 2.847 MHz ALSO OPERATES AS LDO REGULATOR AT 3.3V; ... more SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.11SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC20,.11SQ,16 20 compliant EAR99 8542.39.00.01 Texas Instruments
TPS650061RUKT
Texas Instruments
$3.2187 Yes Yes Active 3.6 V 1.8 V 6 V 2.3 V 600 mV 3.3 V 600 mA 3.6 V 3 YES BUCK 2.847 MHz ALSO OPERATES AS LDO REGULATOR AT 3.3V; ... more SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PQCC-N20 e4 Not Qualified 2 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.11SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC QFN QFN-20 20 compliant EAR99 8542.39.00.01 Texas Instruments