Filter Your Search
1 - 3 of 3 results
|
TPS650061RUKR
Texas Instruments
|
$2.0424 | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2.3 V | 600 mV | 3.3 V | 600 mA | 3.6 V | 3 | YES | BUCK | 2.847 MHz | ALSO OPERATES AS LDO REGULATOR AT 3.3V; ... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC20,.11SQ,16 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS650061RUKT
Texas Instruments
|
$3.2187 | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2.3 V | 600 mV | 3.3 V | 600 mA | 3.6 V | 3 | YES | BUCK | 2.847 MHz | ALSO OPERATES AS LDO REGULATOR AT 3.3V; ... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS650061RUK
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 1.8 V | 6 V | 2.3 V | 1.68 A | YES | BUCK | 2.847 MHz | ALSO OPERATES AS LDO REGULATOR AT 3.3V; ... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 20 | unknown | EAR99 | 8542.39.00.01 |