Filter Your Search
1 - 10 of 36,676 results
|
ICL8069DCBA
General Electric Solid State
|
Check for Price | No | Transferred | 1.23 V | YES | NO | BIPOLAR | COMMERCIAL | 2 % | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
![]() |
SC4437SK-3.3TRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 3.267 V | 3.333 V | 5.8 V | 4.2 V | 28 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | 120 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SEMTECH CORP | TSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||||||||
|
LM285S8-2.5
Analog Devices Inc
|
Check for Price | No | Active | 2.5 V | 2.462 V | 2.538 V | 20 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | 1.5 % | R-PDSO-G8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | LM285S8-2.5 | |||||||||||||||
|
LM385-1.2GZTR
Analog Integrations Corporation
|
Check for Price | Contact Manufacturer | ANALOG INTEGRATIONS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
LT1461CCS8-4#TRPBF
Linear Technology
|
$2.0884 | Yes | Transferred | 4.096 V | 4.0927 V | 4.0993 V | 6.596 V | 4.596 V | 20 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 12 ppm/°C | COMMERCIAL | 0.08 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | LT1461CCS8-4#TRPBF | S8 | ||||||||
|
REF01AJMDA
Precision Monolithics Inc
|
Check for Price | No | Transferred | 10 V | NO | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
![]() |
TL431AIDR2G
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 2.495 V | 2.44 V | 2.55 V | 2.495 V | 36 V | 1 | YES | YES | OUTPUT VOLTAGE PROGRAMMABLE FROM 2.495V TO 36V | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 96.192 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||||||||
|
KIA431BM-RTK
KEC
|
Check for Price | Active | KEC CORP | unknown | 2020-03-27 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
AS2431D2SA
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 2.495 V | 2.415 V | 2.58 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | R-PSSO-F3 | Not Qualified | 125 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.435 mm | 4.525 mm | 1.7 mm | ASTEC AMERICA INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
SPX385BN-L-5-0
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | 4.9 V | 5.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 50 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | BOTTOM | SIPEX CORP | LEAD FREE, TO-92, 3 PIN | unknown |