Parametric results for: REF3033AIDBZR under Voltage References

Filter Your Search

31 - 40 of 37,520 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MMTV4041
Diotec Semiconductor AG
$0.0940 Yes Active TWO TERMINAL VOLTAGE REFERENCE e3 1 NOT SPECIFIED NOT SPECIFIED Matte Tin (Sn) - annealed DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01
AP431IANTR-G1
Diodes Incorporated
$0.0943 Yes Not Recommended 2.5 V 2.487 V 2.512 V 1 YES YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V TWO TERMINAL VOLTAGE REFERENCE 1 44 ppm/°C 0.5 % R-PDSO-G3 e3 125 °C -40 °C 260 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIODES INC compliant EAR99 8542.39.00.01 SOT-23, 3 PIN Diodes Incorporated
TL432CDBZRG4
Texas Instruments
$0.0971 Yes Yes Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 2.204408 % R-PDSO-G3 e4 Not Qualified 1 70 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 TSSOP, TO-236 Texas Instruments SOT-23 3
AZ431AZ-AE1
Diodes Incorporated
$0.0981 Yes Obsolete 2.5 V 2.49 V 2.51 V 100 mA 1 NO YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE O-XBCY-T3 e3 Not Qualified 125 °C -40 °C 260 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM DIODES INC compliant EAR99 8542.39.00.01 TO-92, SIP3,.1,50 Diodes Incorporated
AN431AN-ATRG1
Diodes Incorporated
$0.1002 Yes Active 2.5 V 2.487 V 2.512 V 100 mA 36 V 1 YES NO IT HAS ALSO OUTPUT 2.475 TO 2.525 VOLT OUTPUT TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.7 ppm/°C AUTOMOTIVE 1 % R-PDSO-G3 e3 Not Qualified 3 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC compliant EAR99 8542.39.00.01 SOT-23,3PIN Diodes Incorporated
TL431CDG4
Texas Instruments
$0.1006 No Active 2.495 V 2.44 V 2.55 V 100 mA 1 YES YES OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 92 ppm/°C COMMERCIAL 2.204408 % R-PDSO-G8 e4 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.33.00.01 SOP, SOP8,.25 Texas Instruments SOIC 8
TL431CTA
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.483 V 2.507 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 ,
TL431C
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.483 V 2.507 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 TO-92, 3 PIN
TL431ASF
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.47 V 2.52 V 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 SOP,
TL431ATA
HTC Korea
$0.1006 Contact Manufacturer 2.495 V 2.47 V 2.52 V 1 NO YES TWO TERMINAL VOLTAGE REFERENCE 1 48.582 ppm/°C AUTOMOTIVE O-XBCY-W3 125 °C -40 °C 3 UNSPECIFIED ROUND CYLINDRICAL NO WIRE BOTTOM TAEJIN TECHNOLOGY CO LTD unknown EAR99 8542.39.00.01 ,