Parametric results for: AD587JNZ under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ad587jnz Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
AD587JNZ
Rochester Electronics LLC
Check for Price Yes Yes Active 10 V 9.99 V 10.01 V 15 V 13.5 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 20 ppm/°C COMMERCIAL R-PDIP-T8 e3 NOT APPLICABLE 70 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm ROCHESTER ELECTRONICS LLC DIP LEAD FREE, PLASTIC, MO-095BA, DIP-8 8 unknown
AD587JNZ
Analog Devices Inc
$11.3054 No Yes Active 10 V 9.99 V 10.01 V 15 V 13.5 V 36 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C COMMERCIAL 0.1 % R-PDIP-T8 e3 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.27 mm 5.33 mm ANALOG DEVICES INC DIP LEAD FREE, PLASTIC, MO-095BA, DIP-8 8 compliant N-8 EAR99 8542.39.00.01 Analog Devices