Filter Your Search
1 - 2 of 2 results
|
AD587JNZ
Analog Devices Inc
|
$11.3067 | No | Yes | Active | 10 V | 9.99 V | 10.01 V | 15 V | 13.5 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | COMMERCIAL | 0.1 % | R-PDIP-T8 | e3 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ANALOG DEVICES INC | DIP | LEAD FREE, PLASTIC, MO-095BA, DIP-8 | 8 | N-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
AD587JNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 9.99 V | 10.01 V | 15 V | 13.5 V | 36 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | COMMERCIAL | R-PDIP-T8 | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | ROCHESTER ELECTRONICS LLC | DIP | LEAD FREE, PLASTIC, MO-095BA, DIP-8 | 8 | unknown |