Parametric results for: LT1004CS8-1.2#PBF under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt1004cs812pbf Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
LT1004CS8-1.2#PBF
Linear Technology
$1.4221 Yes Transferred 1.235 V 1.225 V 1.245 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL 0.81 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC SO-8 8 S8 compliant EAR99 8542.39.00.01
LT1004CS8-1.2#PBF
Analog Devices Inc
$3.7790 No Yes Active 1.235 V 1.225 V 1.245 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR COMMERCIAL 0.81 % R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC SO-8 8 05-08-1610 (S8) compliant Analog Devices