Filter Your Search
1 - 2 of 2 results
|
LT1004CS8-1.2#PBF
Linear Technology
|
$1.4221 | Yes | Transferred | 1.235 V | 1.225 V | 1.245 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.81 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SO-8 | 8 | S8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1004CS8-1.2#PBF
Analog Devices Inc
|
$3.7790 | No | Yes | Active | 1.235 V | 1.225 V | 1.245 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | 0.81 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.752 mm | ANALOG DEVICES INC | SO-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |